
Number
Total (1 m = € 2.00)
€ 15.96
plus VAT.
14-day return policy included
TZE, TZ-tape cassette unlaminated
Highlights & Details
- Ideal for bschriftungen indoors
Technical specifications
- Product type
Labelling tape (not laminated)
- Tape colour
White
- Label tape width
18 mm
- Font colour
Black
- Label tape length
8 m
- Material
Plastic
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 18R
P-touch 200
P-touch 210E
P-touch 220
P-touch 300
P-touch 310
P-touch 350
P-touch 550
P-touch 1750
P-touch 1800
Show more
- Content
1 pc(s)
- Factory colour
White
- Pen colour
White
- Product type description
P-touch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1368936 Brother TZe-N241 Labelling tape (not laminated) Plastic Tape colour: White Font colour: Black 18 mm 8 m
Description
Not laminated tape, which is for labels in the indoor area or for private purposes.
This text is machine translated.
This text is machine translated.







