
Highlights & Details
T Ze-Schriftbandkassette Premium silver laminated
- Ideal for smooth and level surfaces
- Optimal durability for many years to come.
- Long-lasting protection by back band pressure
Technical specifications
- Product type
Labelling tape
- Tape colour
Silver
- Label tape width
12 mm
- Font colour
White
- Label tape length
8 m
- Material
Plastic
- Label tape type
TZe, TZ
- Compatible with
P-touch 1090
P-touch 1010
P-touch 1230PC
P-touch 1260VP
P-touch 1280DT
P-touch 1280VP
P-touch 1290
P-touch 1750
P-touch 1830VP
P-touch 2030VP
Show more
- Content
1 pc(s)
- Type
Original
- Colour
Black
Silver
- Compatible with
Brother
- Pen colour
Silver
- Product type description
P-touch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1875791 Brother TZe-PR935 Tape colour: Silver Font colour:White 12 mm 8 m
Description
Laminated standard tape, which in particular for smooth and level surfaces. Thanks to its lamination is the tape smudge, weather and scratch-resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.
This text is machine translated.
This text is machine translated.


