
Number
Total (1 m = € 3.25)
€ 25.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
T Ze-Schriftbandkassette Premium silver laminated
- Ideal for smooth and level surfaces
- Optimal durability for many years to come.
- Long-lasting protection by back band pressure
Technical specifications
- Product type
Labelling tape
- Tape colour
Silver
- Label tape width
24 mm
- Font colour
White
- Label tape length
8 m
- Label tape type
TZe, TZ
- Compatible with
P-touch 2420PC
P-touch 2430PC
P-touch 2470
P-touch 2480
P-touch 2700VP
P-touch 2730VP
P-touch 3600
P-touch 7500VP
P-touch 7600VP
P-touch 9200DX
Show more
- Content
1 pc(s)
- Type
Original
- Colour
Black
Silver
- Compatible with
Brother
- Weight
60 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1875792 Brother TZe-PR955 Tape colour: Silver Font colour:White 24 mm 8 m
Description
Laminated standard tape, which in particular for smooth and level surfaces. Thanks to its lamination is the tape smudge, weather and scratch-resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.
This text is machine translated.
This text is machine translated.


