
Number
Total (1 m = € 2.63)
€ 21.00
plus VAT.
14-day return policy included
TZE, TZ-tape cassette Extra-strong adhesive laminated
Highlights & Details
- Extra-strong adhesive
- Ideal for rough and textured surfaces
- Optimal durability for many years to come.
- Long-lasting protection by back band pressure
Technical specifications
- Product type
Labelling tape (extra strong adhesive)
- Tape colour
Yellow
- Label tape width
24 mm
- Font colour
Black
- Label tape length
8 m
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 350
P-touch 540
P-touch 540C
P-touch 550
P-touch 2400
P-touch 2400E
P-touch 2420PC
P-touch 2430PC
P-touch 2450
P-touch 2450DX
Show more
- Content
1 pc(s)
- Type
Compatible
- Factory colour
Multicolour
- Pen colour
Yellow
- Product type description
P-touch
- Weight
0
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 629981 Brother TZe-S651 Labelling tape (extra strong adhesive) Tape colour: Yellow Font colour: Black 24 mm 8 m
Description
Extra-strong adhesive tape, which are especially suitable for rough and textured surfaces. The adhesive strength is once again approx. 50% higher in comparison to the standard bands. Thanks to its lamination is the tape smudge, weather and scratch-resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.
This text is machine translated.
This text is machine translated.



