
Number
Total (1 m = € 3.57)
€ 28.56
plus VAT.
14-day return policy included
TZE, TZ-tape cassette safety and sealing tape laminated
Highlights & Details
- Ideal for use in, for example, inventory labelling
- Not residue-free removable
Technical specifications
- Product type
Labelling tape (safety, sealing)
- Tape colour
White
- Label tape width
18 mm
- Font colour
Black
- Label tape length
8 m
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 18R
P-touch 200
P-touch 210E
P-touch 220
P-touch 300
P-touch 310
P-touch 350
P-touch 550
P-touch 1750
P-touch 1800
Show more
- Content
1 pc(s)
- Type
Original
- Factory colour
White
- Colour
Black
White
- Compatible with
Brother
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1368946 Brother TZe-SE4 Labelling tape (safety, sealing) Tape colour: White Font colour: Black 18 mm 8 m
Description
Safety and sealing tape, which is not removed again without any residue. When removing it always remains a checcurboard-like pattern. Thanks to its lamination is the tape smudge, weather and scratch-resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.
This text is machine translated.
This text is machine translated.




