
Number
PRINTING TAPE TZ-441
Highlights & Details
- 8 m
Technical specifications
- Product type
Labelling tape
- Tape colour
Red
- Label tape width
18 mm
- Font colour
Black
- Label tape length
8 m
- Material
PET
- Label tape type
TZe, TZ
- Compatible with
Brother
- Compatible with
P-touch 18R
P-touch 200
P-touch 210E
P-touch 220
P-touch 300
P-touch 310
P-touch 350
P-touch 550
P-touch 1750
P-touch 1800
P-touch 1800E
P-touch 1830VP
P-touch 1850
P-touch 1850CC
P-touch 1850VP
P-touch 1950VP
P-touch 2030VP
P-touch 2100VP
P-touch 2400
P-touch 2400E
P-touch 2420PC
P-touch 2430PC
P-touch 2450
P-touch 2450CC
P-touch 2450DX
P-touch 2460
P-touch 2470
P-touch 2480
P-touch 2500PC
P-touch 2700VP
P-touch 2730VP
P-touch 3600
P-touch 7100VP
P-touch 7500VP
P-touch 7600VP
P-touch 9200PC
P-touch 9200DX
P-touch 9400
P-touch 9500PC
P-touch 9600
P-touch 9700PC
P-touch 9800PCN
P-touch RL-700S
P-touch P900W
P-touch P950NW
Show more
- Content
1 pc(s)
- Type
Compatible
- Factory colour
Red-black
- Keyboard layout
Keyboard not included
- Pen colour
Red
- Type
TZ-441
- Product type description
P-touch
- Weight
64
- UKCA
yes
Variants(All information is without VAT, plus shipping costs)

770744

349412

349415

349425

349430

629933

629944

629952

770230

770418
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 770744 Brother TZE441 Labelling tape PET Tape colour: Red Font colour: Black 18 mm 8 m
Description
Features
- Inc, colour black.
Description
Features
- Inc, colour black.











