Construction equipment distributors are an important support for companies as well as private persons, if a machine is still needed at short notice on a construction site. Despite a large number of BROTHER construction machines, it can happen that there is still a small excavator missing in the sandbox construction site. Now there is the new team from RAM Power wagon with trailer and brother mini-excavator. The robustness and pull power of RAM is amazing. The toy, like its great role model, is equipped with the 4-door cabin, the CREW Cab. All doors are open and offer space for 4 bworld characters. For driving comfort and smooth terrain, this model is equipped with suspended axles in 1:16 scale, whereby the front axle can be steered with the included steering wheel extension. The tailgate can be opened for load transport during play and the cargo compartment offers space for brother pallets, lattice boxes or straw bales. The included trailer has a support for the drawbar and the platform can be tilted over a lever for easy charging. The BROTHER mini-excavator, which is also included, is fully functional, the bucket is removable and the dozer blade is adjustable. The boom of the mini-excavator can be angled to the side. In addition, the cabin mini-excavators is 360° rotatable and it is supplied with modern rubber chains. This great set can be created by the AUSA Minidumper (Item No. 02449), the CAT® compact-joint wheel loader (Art.-No. 02485) and many other great BROTHER construction vehicles.
This text is machine translated.