
Highlights & Details
Mobile Power Station M 01776
- Mobile Power Station
- 3 in 1 jump start, 12 volt power source
- And Compressor
- With built-in work light and USB port for e.g. mobile phone charging
Technical specifications
- Dim
(L x W x H) 285 mm x 185 cm x 260 cm
- Product type
Quick start system
- Rechargeable via
12 V
- Type
Lead-gel battery with 7 Amp.
- Batteries
1 pc(s)
- Features
Work light
Compressor
1 x 12 V output
- Weight
4.400 g
- Capacity (mAh, Ah)
7 Ah
- Width
185 cm
- Height
260 cm
- Length
285 mm
- Jump start current (12 V)
300 A
- Built-in battery
VRLA gel
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1577633 Brüder Mannesmann Quick start system M01776 Jump start current (12 V)=300 A Work light, Compressor, 1 x 12 V output
User & Safety Instructions
User & Safety Instructions 1577633 Brüder Mannesmann Quick start system M01776 Jump start current (12 V)=300 A Work light, Compressor, 1 x 12 V output
Description
This text is machine translated.



