
Brumberg Luminaires LED Wall EB-Lamp aluminum Power-LED ws, 1W 00P3729W
Highlights & Details
- Power= 1 W Total luminous flux= 60 lm Colour temperature= 6500 K White
Technical specifications
- Type of cover: Lamellae
- Operating device: LED operating device current-controlled
- Installation width 70 mm
- Installation height/depth 40 mm
- Installation length 70 mm
- Suitable for installation: no.
- LED nominal current at constant current 350 mA
- With operating device: no.
- With bulb: Yes
- Product type
LED recessed wall light
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
1 W
1 W
60 lm
- Total luminous flux
60 lm
6500 K
- Colour
White
- Type
Square
- Light features
Suitable for wall mounting
- Recess length
70 mm
- Recess width
70 mm
- Recess depth
40 mm
IP20
- Protection class
III
- Factory colour
Aluminium
- Material
Steel
n.rel.
- Light bulb included
Yes
- Colour temperature range
6500 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2291940 Brumberg 00P3729W 00P3729W LED recessed wall light LED (monochrome) 1 W Aluminium
User & Safety Instructions
User & Safety Instructions 2291940 Brumberg 00P3729W 00P3729W LED recessed wall light LED (monochrome) 1 W Aluminium
Description
LED wall mounted light fixture, square. Installation mounting, wall mounting. For installation in hollow walls using leaf spring (optional accessories: Recessed housing 3702, price: gross 8.70 ¿ plus VAT), socket: Plug&Play, mounting type: Installation, mounting location: Wall mounting, material: Steel / aluminum, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, current: 350 mA, power: 1.20W, number of light bulbs / sockets: 1.0 pcs, light current: 60lm, color temperature: 6500K, adjustability: Not adjustable,
This text is machine translated.
This text is machine translated.










