
Highlights & Details
Brumberg lamps LED wall-mount lamp 230V 3000K IP54 si 10034693
- Power= 9 W
- Total luminous flux= 665 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Operating device: Voltage-controlled LED operating device
- Color rendering index CRI: 80-89
- Suitable for installation: Yes
- Light emission: Direct/indirect
- Light distribution: Symmetrical
- With operating device: Yes
- Product type
LED wall light
- Operating voltage
230 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
9 W
9 W
- Light features
Suitable for wall mounting
- Protection class
I
IP54
- Factory colour
Silver
- Material
Aluminium
Plastic
- Dim
(L x W x H) 135 x 135 x 48 mm
n.rel.
- Type
Square
- Colour
White
- Light bulb included
Yes
3000 K
- Total luminous flux
665 lm
665 lm
- Width
135 mm
- Height
48 mm
- Length
135 mm
- Depth
48 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2292749 Brumberg 10034693 10034693 LED wall light LED 9 W LED (monochrome) Silver
User & Safety Instructions
User & Safety Instructions 2292749 Brumberg 10034693 10034693 LED wall light LED 9 W LED (monochrome) Silver
Description
LED wall mount lamp, IP54, silver, square. Compact design for harmonious implementation in harmonious, architectural room concepts. With changeable front plate for light distribution purely indirect or light distribution direct / indirect. Both (magnetically attached) front plates are included in the scope of supply for the customer's selection. Socket: None, Mounting type: Mounting, Mounting location: Wall mounting, Material: Aluminum / plastic, Protection type: According to DIN EN 60529: IP54, Protection class: (EN 61140) I, Voltage: 230V AC 50Hz, Power: 9W, Number of bulbs / sockets: 1.0 pcs, Light current: 665lm, Color temperature: 3000K, Light color: White, with operating device, Type of dimming:, switchable,
This text is machine translated.
This text is machine translated.










