LED wall-mounted luminaire, IP65, switchable, sea-water protected, structure white, round. Design in a compact design for the harmonious implementation in an architectural space concept. The light color can be set from 3000 K to 4000 K or 5700 K. Design: Without socket, mounting type: Mounting installation mounting, mounting location: Wall mounting, material: Aluminium / plastic, protection class: According to DIN EN 60529: IP65, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 12 W, number of lights / sockets: 1 pieces, luminous flux: 1,000 lm, color temperature: from 3,000 K to 5,700 K, light color: white, radiation angle: 110°, adjustable: not adjustable, with operating device: yes, Dimmable: No, type of dimming: switchable.
This text is machine translated.