
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wall light
230 V AC
1
LED (monochrome)
LED
12 W
12 W
Suitable for wall mounting
110°
I
IP65
Black
Aluminium
Plastic
(Ø) 250 mm
n.rel.
White
Yes
5700 K
1000 lm
1000 lm
250 mm
yes
Datasheet 2298084 Brumberg 10036183 10036183 LED wall light LED 12 W LED (monochrome) Black
User & Safety Instructions 2298084 Brumberg 10036183 10036183 LED wall light LED 12 W LED (monochrome) Black