
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED ceiling light
230 V AC
1
LED (monochrome)
LED
6 W
6 W
Ceiling mount option
40°
I
IP20
White
Aluminium
Glass (clear)
(Ø x H) 85 mm x 95 mm
n.rel.
Circular
White
Yes
3000 K
540 lm
540 lm
95 mm
95 mm
85 mm
yes
Datasheet 2292793 Brumberg 12063173 12063173 LED ceiling light LED 6 W LED (monochrome) White
User & Safety Instructions 2292793 Brumberg 12063173 12063173 LED ceiling light LED 6 W LED (monochrome) White