
Highlights & Details
Brumberg Luminaires LED recessed light 350mA 3000K 12090623
- Power= 3 W Total luminous flux= 300 lm White
Technical specifications
- Rated luminous flux according to IEC 62722-2-1: 300 lm
- Operating device: LED operating device current-controlled
- Colour temperature: 3000 K
- Color rendering index CRI: 80-89
- Suitable for installation: no.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Suitable for clamp mounting: no.
- LED nominal current at constant current 350 mA
- Lamp: LED not replaceable
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: no.
- With bulb: Yes
- Reflector: High gloss
- Voltage type: DC
- Cover material: Transparent plastic
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
3 W
3 W
300 lm
- Total luminous flux
300 lm
- Colour
White
- Type
Circular
- Radiation angle
80°
- Recess diameter
60 mm
- Recess depth
16 mm
- Outside Ø
68 mm
IP20
- Protection class
III
- Factory colour
Aluminium
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2291302 Brumberg 12090623 12090623 LED recessed light LED (monochrome) Built-in LED 3 W Aluminium
User & Safety Instructions
User & Safety Instructions 2291302 Brumberg 12090623 12090623 LED recessed light LED (monochrome) Built-in LED 3 W Aluminium
Description
LED installation downlight, aluminum, round. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: Plug&Play, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum / plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) III, current: 350 mA, power: 3W, number of bulbs / sockets: 1.0 pcs, luminous flux: 300lm, color temperature: 3000K, light color: White, angle of radiation: 150°, adjustability: Not adjustable, without operating device,
This text is machine translated.
This text is machine translated.










