
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed panel
24 V
1
LED (monochrome)
Bulb cannot be changed
10 W
10 W
White
580 lm
580 lm
Direct light emission
80°
III
IP20
White
Aluminium
5 mm
140 mm
n.rel.
Yes
Yes
30 mm
120 mm
Datasheet 2294966 Brumberg 12215073 12215073 LED recessed panel 10 W White White
User & Safety Instructions 2294966 Brumberg 12215073 12215073 LED recessed panel 10 W White White