
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed panel
Planar
24 V
1
LED (monochrome)
w/o
16 W
16 W
3000 K
White
1040 lm
1040 lm
80°
III
IP20
White
Aluminium
5 mm
200 mm
n.rel.
Yes
Yes
30 mm
180 mm
yes
Datasheet 2294383 Brumberg 12217073 12217073 LED recessed panel 16 W White White
User & Safety Instructions 2294383 Brumberg 12217073 12217073 LED recessed panel 16 W White White