
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed panel
Planar
24 V
1
LED (monochrome)
w/o
16 W
16 W
3000 K
White
1.040 lm
1040 lm
Dimmable
80°
III
IP20
Silver
Aluminium
5 mm
200 mm
n.rel.
Yes
Yes
30 mm
180 mm
Datasheet 2298065 Brumberg 12217683 12217683 LED recessed panel 16 W White Silver
User & Safety Instructions 2298065 Brumberg 12217683 12217683 LED recessed panel 16 W White Silver