
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed panel
Planar
24 V
1
LED (monochrome)
w/o
16 W
16 W
White
1100 lm
1080 lm
Dimmable
80°
III
IP20
Silver
Aluminium
5 mm
n.rel.
Yes
Yes
30 mm
200 mm
180 mm
Datasheet 2291345 Brumberg 12217684 12217684 LED recessed panel 16 W White Silver
User & Safety Instructions 2291345 Brumberg 12217684 12217684 LED recessed panel 16 W White Silver