
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
1
LED (monochrome)
7 W
7 W
710 lm
740 lm
2700 K
White
Circular
40°
Swivelling
68 mm
38 mm
82 mm
IP20
III
White
Aluminium
n.rel.
Yes
2700 K
2700 K (max)
yes
Datasheet 2291975 Brumberg 12261073 12261073 LED recessed light LED (monochrome) 7 W White
User & Safety Instructions 2291975 Brumberg 12261073 12261073 LED recessed light LED (monochrome) 7 W White