
Highlights & Details
Brumberg Luminaires LED-BLD-IN RADIATOR 3000K 350mA 12277173
- Power= 6 W Total luminous flux= 550 lm Colour temperature= 3000 K White
Technical specifications
- Rated luminous flux according to IEC 62722-2-1: 480 lm
- Operating device: LED operating device current-controlled
- Screen workstation suitable according to EN 12464-1: no.
- Dimming depends on the operating device: Yes
- Colour temperature: 3000 K
- Color rendering index CRI: 80-89
- Suitable for installation: no.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Suitable for clamp mounting: no.
- Suitable for busbar mounting: no.
- LED nominal current at constant current 350 mA
- Lamp: LED not replaceable
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: no.
- With bulb: Yes
- Reflector: High gloss
- Voltage type: DC
- Cover material: Transparent plastic
- Product type
LED recessed light
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
550 lm
- Total luminous flux
550 lm
3000 K
- Colour
White
- Type
Circular
- Protection screen
Clear
- Radiation angle
40°
- Light features
Pivoted
Swivelling
- Recess diameter
83 mm
- Recess depth
48 mm
- Outside Ø
95 mm
IP44
- Protection class
III
- Factory colour
White
- Material
Aluminium
n.rel.
Yes
- Light bulb included
Yes
- Colour temperature range
3000 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2291405 Brumberg 12277173 12277173 LED recessed light LED (monochrome) Built-in LED 6 W White
User & Safety Instructions
User & Safety Instructions 2291405 Brumberg 12277173 12277173 LED recessed light LED (monochrome) Built-in LED 6 W White
Description
LED recessed light INDIWO83, IP44, rotatable and swiveling, white, round. Designed in a compact design for quick mounting without tools for ceiling installation. Built-in spotlight suitable for direct mounting on normally flammable building materials. Thermal insulation permitted. Socket: Plug&Play, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum / steel / plastic, protection class: According to DIN EN 60529: IP44*, protection class: (EN 61140) III, current: 350 mA, power: 5.5W, number of bulbs / sockets: 1.0 pcs, light current: 550lm, color temperature: 3000K, light color: White, radiation angle: 36°, adjustability: Can be rotated and swiveled, without operating device, type of dimming: Other,
This text is machine translated.
This text is machine translated.










