
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
1
LED (monochrome)
6 W
6 W
650 lm
650 lm
3000 K
White
40°
Swivelling
68 mm
50 mm
82 mm
IP65
III
Titanium
Aluminium
n.rel.
Yes
Yes
3000 K
yes
Datasheet 2292331 Brumberg 12353643 12353643 LED recessed light LED (monochrome) 6 W Titanium
User & Safety Instructions 2292331 Brumberg 12353643 12353643 LED recessed light LED (monochrome) 6 W Titanium