
Highlights & Details
- Power= 3 W Total luminous flux= 340 lm Colour temperature= 4000 K White
Technical specifications
- Product type
LED recessed light
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
3 W
3 W
- Total luminous flux
340 lm
4000 K
- Colour
White
- Radiation angle
40°
- Light features
Ceiling mount option
Recess mount option
Swivelling
- Recess diameter
68 mm
- Recess depth
50 mm
- Outside Ø
82 mm
IP20
- Protection class
III
- Factory colour
Chrome
- Material
Aluminium
n.rel.
- Light bulb included
Yes
- Colour temperature range
4000 K
- Colour rendering index
80-89
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2606797 Brumberg 12373024 12373024 LED recessed light LED (monochrome) 3 W Chrome
User & Safety Instructions
User & Safety Instructions 2606797 Brumberg 12373024 12373024 LED recessed light LED (monochrome) 3 W Chrome











