
Highlights & Details
- Power= 3 W Total luminous flux= 290 lm Colour temperature= 2700 K White
Technical specifications
- Product type
LED recessed light
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
3 W
3 W
- Total luminous flux
290 lm
2700 K
- Colour
White
- Radiation angle
40°
- Light features
Ceiling mount option
Recess mount option
Dimmable
Swivelling
- Recess diameter
68 mm
- Recess depth
50 mm
IP20
- Protection class
III
- Factory colour
Chrome
- Material
Aluminium
n.rel.
- Dim
(L x W) 82 mm x 82 mm
- Light bulb included
Yes
- Colour temperature range
2700 K
- Width
82 mm
- Length
82 mm
- Colour rendering index
80-89
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2610237 Brumberg 12374023 12374023 LED recessed light LED (monochrome) 3 W Chrome
User & Safety Instructions
User & Safety Instructions 2610237 Brumberg 12374023 12374023 LED recessed light LED (monochrome) 3 W Chrome











