
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
1
LED (monochrome)
15 W
15 W
1.380 lm
1380 lm
3000 K
White
Circular
40°
Pivoted
Swivelling
92 mm
65 mm
100 mm
IP20
III
White
Aluminium
n.rel.
Yes
3000 K
Datasheet 2294764 Brumberg 12401073 12401073 LED recessed light LED (monochrome) 15 W White
User & Safety Instructions 2294764 Brumberg 12401073 12401073 LED recessed light LED (monochrome) 15 W White