
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed panel
24 V
1
LED (monochrome)
w/o
20 W
20 W
White
Dimmable
80°
III
IP20
White
Aluminium
5 mm
200 mm
n.rel.
Yes
Yes
30 mm
180 mm
Datasheet 2298067 Brumberg 12437684 12437684 LED recessed panel 20 W White White
User & Safety Instructions 2298067 Brumberg 12437684 12437684 LED recessed panel 20 W White White