
Highlights & Details
Brumberg LED surface-mounted luminaire direct 4000K 13690184
- Power= 50 W
- Total luminous flux= 5400 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for wall mounting: No.
- Suitable for suspended engine mounting: No.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: No.
- Suitable for mounting on the panel: Yes
- Suitable for light band configuration: No.
- Suitable for the number of bulbs: 1
- Material of housing: Aluminium
- Black enclosure
- Cover material: Plastic opal
- Design of grid: Without
- Voltage type AC
- Rated voltage: 240 V
- With operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- Dimming DALI-2: No.
- DALI dimming: Yes
- Dimmer DMX: No
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Dimming depends on the operating device: No.
- Without dimmer function: No.
- Light distribution: Symmetric
- Light emission: Direct
- Rated life L70/B50 at 25 °C: 50000 h
- Protection class (IP) IP40
- Protection class: I
- Lamp with limited surface temperature ""D-sign"": No.
- Suitable for emergency light: No.
- Integrated emergency power supply: No.
- With motion detector: No.
- With light sensor: No.
- With air vents: No.
- Suitable for lamp output 50 W
- Max. System power 50 W
- Light output 108 lm/W
- Rated light current according to IEC 62722-2-1: 5400 lm
- Light color: White
- Colour temperature: 4000 K
- Color Rendering Index CRI: 80-89
- Constant luminous flux regulation: No.
- Height/depth 100 mm
- Outer diameter: 600 mm
- Adjustable color temperature: No.
- Luminous flux can be set: No
- Adjustable radiation angle: No.
- Compatible with Apple HomeKit: No.
- Compatible with Google Assistant: No.
- Compatible with Amazon Alexa: No.
- IFTTT support available: No.
- Bulb: LED not replaceable
- With bulb: Yes
- Dim
(Ø x H) 600 mm x 100.00 mm
- Type
Circular
- Operating voltage
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
600 mm
- Bulb type
LED (monochrome)
- Height
100.00 mm
Bulb cannot be changed
- Rating per bulb
50 W
- Depth
100 mm
50 W
- (Ø)
600 mm
- Light features
Dimmable
- Protection class
I
IP40
- Factory colour
Black
- Material
Aluminium
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
5400 lm
5400 lm
- Rated luminous flux
5400 lm
- Nominal voltage
240 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3139221 Brumberg 13690184 13690184 LED ceiling light LED (monochrome) Bulb cannot be changed 50 W Black
User & Safety Instructions
User & Safety Instructions 3139221 Brumberg 13690184 13690184 LED ceiling light LED (monochrome) Bulb cannot be changed 50 W Black
Description
This text is machine translated.



