
Highlights & Details
Brumberg Luminaires LED-sunken ground light V4A IP65 14037223
- Power= 6 W
- Total luminous flux= 420 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Beam angle: Medium radiation 21-40°
- Operating device: Voltage-controlled LED operating device
- Color rendering index CRI: 80-89
- Socket: None
- Adjustable: no.
- Lamp: LED not replaceable
- Light distribution: Symmetrical
- With operating device: no.
- With bulb: Yes
- Cover material: Transparent glass
- Product type
Recessed floor light
- Operating voltage
24 V DC
- Outside Ø
110 mm
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
6 W
6 W
3000 K
- Colour
White
420 lm
- Total luminous flux
420 lm
- Recess diameter
98 mm
- Recess depth
35 mm
- Protection screen
Clear
- Max. capacity
1000 gram
- Protection class
III
IP67
- Factory colour
Stainless steel
- Material
Stainless steel
Glass (clear)
n.rel.
- Radiation angle
40°
- Light bulb included
Yes
- Colour temperature range
3000 K
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2295102 Brumberg 14037223 14037223 Recessed floor light w/o LED (monochrome) 6 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2295102 Brumberg 14037223 14037223 Recessed floor light w/o LED (monochrome) 6 W Stainless steel
Description
LED ground light HYBRID flat, V4A, mounting type: Panel mounting, mounting location: Floor mounting, material: Stainless steel / aluminum / glass, beam angle: 20°
This text is machine translated.
This text is machine translated.










