LED-converter 350 mA, DALI dimmable (digital), white, rectangular. This operating device meets the requirements for safety lighting systems according to DIN EN 50172 VDE 0108-100:2005-01. This converter is protected against overvoltage and short circuit as well as thermal and electrical overload by fuse devices. The input and output terminals are suitable for cables with a cross-section of 0.75 to 1.5 mm². Material: Plastic, protection class on the road side: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, power: 18.5 W, dimmable: Yes, type of dimming: DALI-2.
This text is machine translated.