Wireless system controller for 1-4 channel operation. Wireless system controller universal for controlling 1-4 channel LED modules. Possible control variants: White light, TunableWhite, RGB, RGBW compatible with: Remote control White light: 18199000, 18202000, remote control TunableWhite: 18198000, 18201000, remote control RGB: 18197000, 18200000, remote control RGBW: 18196000, 18194070 or 18194080. Further functions for the above mentioned components can be found in the respective product description. Radio master controller 18192000: Voltage: 12-24 V DC, current: Max. 4 x 5 A, power: Max. 240 W / 480 W (12 V DC / 24 V DC), control: Negative (common anode), control signal: PWM, radio frequency: 869.5 MHz, range (line of sight): Up to 20 m, ambient temperature (ta): 0° C to +40° C, controller connection via screw terminals, dimensions: L 160 x W 45 x H 18 mm, material: Plastic, delivery: Incl. strain relief, controller per remote control: Max. 4 (with optimum wireless connection) Controller for system extension: 18195000 (wired): Voltage: 12-24 V DC, current: Max. 4 x 5 A, power: Max. 240 W / 480 W (12 V DC / 24 V DC), control: Negative (common anode), control signal: PWM, ambient temperature (ta): 0° C to +40° C, controller connection via screw terminals, dimensions: L 160 x W 45 x H 18 mm, material: Plastic, delivery: Incl. strain relief. Protection class: According to DIN EN 60529: IP20, Protection class: (EN 61140) III, Power: 120 to 240W, Type of dimming: Radio control,
This text is machine translated.