RGBW wireless control. RGBW wireless control for controlling RGBW LED modules for color and white light. Controller: Voltage: 12-24 V DC, current: Max. 4 x 2.5 A, power: Max. 240 W / 480 W (12 V DC / 24 V DC), control: Negative (common anode), control signal: PWM, radio frequency: 869.5 MHz, range (visual contact): Up to 20 m, ambient temperature (ta): 0 °C to +40 °C, Controller connection via screw terminals, dimensions: L 178 x W 46 x H 18 mm, material: Plastic, delivery: Incl. strain relief, controller per remote control: Max. 4 (with optimum wireless connection) Remote control: Voltage (battery): 4.5 V DC - 3 x AAA (not included), radio frequency: 869.5 MHz, transmission power (PS) < 0 dBm, range (visual contact): Up to 20 m, ambient temperature (ta): 0 °C to +40 °C, dimensions: L 120 x W 48 x H 18 mm, material: Plastic Functions: - on / off - white light selection key (ww / nw / w) - RGB color change via touch wheel - dimming keys for red / green / blue / white - dimming of the set light color - memory keys S1 / S2 - color sequence: Start / stop - color sequence: Speed. Protection class: According to DIN EN 60529: IP20, Protection class: (EN 61140) III, Voltage: 12V 24V, Power: 120 to 240W, Type of dimming: Radio control,
This text is machine translated.