RGB radio control. RGB radio control for controlling RGB LED modules in the color light range. Controller: Voltage: 12-24 V DC, current: Max. 3 x 5 A, power: Max. 180 W / 360 W (12 V DC / 24 V DC), control: Negative (common anode), control signal: PWM, radio frequency: 869.5 MHz, range (visual contact): Up to 20 m, ambient temperature (ta): 0° C to +40° C, controller connection via screw terminals, dimensions: L 178 x W 46 x H 18 mm, material: Plastic, delivery: Incl. strain relief, controller per remote control: Max. 4 (with optimum wireless connection) Remote control: Voltage (battery): 4.5 V DC / 3 x AAA (not included in delivery), radio frequency: 869.5 MHz, transmission power (PS) < 0 dBm, range (visual contact): Up to 20 m, ambient temperature (ta): 0° C to +40° C, dimensions: L 120 x W 48 x H 18 mm, material: Plastic Functions: - on / off - RGB color change via touch wheel - Dimming keys for red / green / blue - Color gradient: Start / stop - Color gradient: Speed. Protection class: According to DIN EN 60529: IP20, Protection class: (EN 61140) III, Voltage: 12V 24V, Power: 120 to 240W, Type of dimming: Radio control,
This text is machine translated.