

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flush mount light
12 V
1
GX5.3
HV halogen
50 W
50 W
White
Square
Swivelling
68 mm
55 mm
IP20
III
Chrome
Die-cast
n.rel.
(L x W) 83 mm x 83 mm
Yes
No
83 mm
83 mm
Datasheet 2294943 Brumberg 196402 196402 Flush mount light HV halogen GX5.3 50 W Chrome
User & Safety Instructions 2294943 Brumberg 196402 196402 Flush mount light HV halogen GX5.3 50 W Chrome