

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flush mount light
12 V
1
w/o
HV halogen
50 W
50 W
White
Square
Swivelling
70 mm
125 mm
IP20
III
Nickel
Aluminium
n.rel.
(L x W) 84 mm x 84 mm
No
84 mm
84 mm
Datasheet 2291292 Brumberg 211115 211115 Flush mount light HV halogen w/o 50 W Nickel
User & Safety Instructions 2291292 Brumberg 211115 211115 Flush mount light HV halogen w/o 50 W Nickel