
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flush mount light
12 V
1
GX5.3
HV halogen
50 W
50 W
White
Square
Clear
Dimmable
68 mm
55 mm
IP20
III
Chrome
Aluminium
n.rel.
(L x W x H) 80 x 80 x 10 mm
Yes
No
80 mm
10 mm
80 mm
Datasheet 2292117 Brumberg 28300 28300 Flush mount light HV halogen GX5.3 50 W Chrome
User & Safety Instructions 2292117 Brumberg 28300 28300 Flush mount light HV halogen GX5.3 50 W Chrome