Speaker insert Ø 50 mm for panel-mounted lights, white, round. Designed in a compact design for quick mounting without tools for ceiling installation. Nominal / music load: 3 / 4 W, impedance: 20 Ohm Up to 5 loudspeakers can be connected in parallel to one channel of a hi-fi amplifier. Sound pressure level: 1 W / 1 m: 82 dB (at rated output 87 dB), transmission range (-3 db): 200 - 16,000 Hz, transmission range (-10 db): 150 - 20,000 Hz, design: Perforated plate cover white or chrome metallized, net weight: 0.06 kg Connection by 2-wire cable with connection terminal. Material: Steel can be used in most NV halogen spots for QR-CBC51. Socket: None, Mounting type: Installation mounting, Mounting location: Ceiling mounting, Material: Perforated plate, Protection type: According to DIN EN 60529: IP20,
This text is machine translated.