
Highlights & Details
Brumberg Luminaires Soil BUILD-IN LAMP GU10 7/9/11W eds 00310500
- Power= 5.00 W
- White
Technical specifications
- Operating device: Not required
- Electrical connection with plug-in system: no.
- Socket: GU10
- Suitable for lamp output 5 W
- Adjustable: no.
- Light distribution: Symmetrical
- With bulb: no.
- Cover material: opal glass
- Product type
Recessed floor light
- Operating voltage
230 V AC
- Type
Circular
- Outside Ø
120 mm
- No. of bulbs
1
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
5 W
5.00 W
- Colour
White
- Recess diameter
110 mm
- Recess depth
145 mm
- Protection screen
Satinised
- Max. capacity
1000 gram
- Light features
Dimmable
- Protection class
II
IP65
- Factory colour
Stainless steel
- Material
Stainless steel
Opaline glass
n.rel.
- Light bulb included
Yes
- Height
2 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2291688 Brumberg 310500 310500 Recessed floor light GU10 LED (monochrome) 5.00 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2291688 Brumberg 310500 310500 Recessed floor light GU10 LED (monochrome) 5.00 W Stainless steel
Description
Floor BUILD-IN LAMP GU10 (FOR LED) IP65, steel, ROUND. Panel mounting, floor mounting. Socket: GU10, Type of mounting: Installation, Mounting location: Floor mounting, Material: Stainless steel / glass, Protection type: According to DIN EN 60529: IP65, Protection class: (EN 61140) II, Voltage: 230V AC 50Hz, Power: 5.00*W, Number of bulbs / sockets: 1.0 pcs, Type of dimming: Other,
This text is machine translated.
This text is machine translated.










