
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flush mount light
230 V
1
GU10
HV halogen
50 W
50 W
White
Swivelling
68 mm
125 mm
IP20
II
Titanium
Aluminium
n.rel.
(L x W) 82 mm x 82 mm
Yes
No
82 mm
82 mm
Datasheet 2291329 Brumberg 36144640 36144640 Flush mount light HV halogen GU10 50 W Titanium
User & Safety Instructions 2291329 Brumberg 36144640 36144640 Flush mount light HV halogen GU10 50 W Titanium