
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
w/o
LED (monochrome)
7 W
7 W
740 lm
740 lm
White
Square
40°
Swivelling
68 mm
38 mm
IP20
II
Aluminium
n.rel.
(L x W) 82 mm x 82 mm
No
Yes
82 mm
82 mm
Datasheet 2294531 Brumberg 38262633 38262633 LED recessed light LED (monochrome) w/o 7 W
User & Safety Instructions 2294531 Brumberg 38262633 38262633 LED recessed light LED (monochrome) w/o 7 W