
Highlights & Details
Brumberg Luminaires LED recessed luminaries aluminum matt, TRIACdim 39261253
- Power= 7 W Total luminous flux= 740 lm Colour temperature= 2700 K White
Technical specifications
- Rated luminous flux according to IEC 62722-2-1: 740 lm
- Operating device: LED operating device current-controlled
- Dimming Phase section: Yes
- Colour temperature: 2700 K
- Color rendering index CRI: 80-89
- Suitable for installation: no.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Suitable for clamp mounting: no.
- Suitable for busbar mounting: no.
- Lamp: LED not replaceable
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: Yes
- With bulb: Yes
- Reflector: High gloss
- Voltage type: AC
- Cover material: Transparent plastic
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
w/o
- Bulb type
LED (monochrome)
- Rating per bulb
7 W
7 W
740 lm
- Total luminous flux
740 lm
2700 K
- Colour
White
- Type
Circular
- Radiation angle
40°
- Light features
Swivelling
- Recess diameter
68 mm
- Recess depth
38 mm
- Outside Ø
82 mm
IP20
- Protection class
II
- Factory colour
Aluminium
- Material
Aluminium
n.rel.
Yes
- Light bulb included
Yes
- Colour temperature range
2700 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2298162 Brumberg 39261253 39261253 LED recessed light LED (monochrome) w/o 7 W Aluminium
User & Safety Instructions
User & Safety Instructions 2298162 Brumberg 39261253 39261253 LED recessed light LED (monochrome) w/o 7 W Aluminium
Description
LED installation spotlight set, dimmable, aluminum, round. Designed in a compact design for quick mounting without tools for ceiling installation. Set incl. converter for 230 V mains voltage, phase section, dimensions of converter: L 110 x W 50 x H 19 mm. Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Aluminum / plastic, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) II, Voltage: 230V AC 50Hz, Power: 7W, Number of bulbs / sockets: 1.0 pcs, Light current: 740lm, Color temperature: 2700K, Light color: White, Radiation angle: 38°, Adjustable: With operating device, Type of dimming: Phase section
This text is machine translated.
This text is machine translated.










