
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.01
€ 25.03
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
14-day return policy included
Highlights & Details
Brumberg Lights LED Recessed Lighting 3000K White dimm. 39363073
- Power= 6 W Total luminous flux= 640 lm Colour temperature= 3000 K White
Technical specifications
- Rated luminous flux according to IEC 62722-2-1: 640 lm
- Operating device: LED operating device current-controlled
- Dimming Phase section: Yes
- Colour temperature: 3000 K
- Color rendering index CRI: 80-89
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Lamp: LED not replaceable
- Light emission: Direct
- Light distribution: Symmetrical
- With operating device: Yes
- With bulb: Yes
- Reflector: High gloss
- Voltage type: AC
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
640 lm
- Total luminous flux
640 lm
3000 K
- Colour
White
- Type
Circular
- Radiation angle
40°
- Light features
Swivelling
- Swivel range (max.)
30°
- Recess diameter
68 mm
- Recess depth
36 mm
- Outside Ø
82 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Aluminium
n.rel.
Yes
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature range
3000 K (max)
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2294389 Brumberg 39363073 39363073 LED recessed light LED (monochrome) 6 W White
User & Safety Instructions
User & Safety Instructions 2294389 Brumberg 39363073 39363073 LED recessed light LED (monochrome) 6 W White
Description
BB03 LED recessed light set, compact design for quick mounting without tools for ceiling installation. Set incl. converter for 230 V mains voltage, dimensions of converter: L 110 x W 50 x H 19 mm. Material: Aluminum and plastic, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) II, voltage: 230V AC 50Hz, radiation angle: 38°, adjustability: Swiveling 30°
This text is machine translated.
This text is machine translated.










