There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
Bulb cannot be changed
LED (monochrome)
15 W
15 W
1915 lm
1915 lm
3500 K
White
Square
55°
Incl. ballast
150 mm
150 mm
88 mm
165 mm
165 mm
IP20
II
Silver
Aluminium
n.rel.
(L x W) 165.00 mm x 165.00 mm
No
Yes
3500 K
3500 K
3500 - 3500 K
165.00 mm
165.00 mm
90-100
230 V
not relevant
User & Safety Instructions 3136019 Brumberg 40643165 40643165 LED recessed light LED (monochrome) Bulb cannot be changed 15 W Silver