Ceiling mounted loudspeaker, 68 mm, chrome. Designed in a compact design for quick mounting without tools for ceiling installation. Nominal / music load: 3 / 4 W, impedance: 20 Ohm, up to 5 loudspeakers can be connected in parallel to a channel of a hi-fi amplifier. Sound pressure level: 1 W / 1 m: 82 dB (at rated output 87 dB), transmission range (-3 db): 200 - 16,000 Hz, transmission range (-10 db): 150 - 20,000 Hz, net weight: 0.1 kg Connection by 2-wire cable with connection clamp. Also available on request with a glass in champagne matt or black. Mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum / steel, protection class: According to DIN EN 60529: IP20, adjustability: Swiveling,
This text is machine translated.