
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wall spotlight
230 V
1
LED (monochrome)
w/o
10 W
10 W
Suitable for wall mounting
Swivelling
Grey
Aluminium
(L x W x H) 70 x 70 x 80 mm
n.rel.
90-100
White
Yes
635 lm
70 mm
80 mm
70 mm
IP65
I
3000 K
yes
Datasheet 2605245 Brumberg 60111103 60111103 LED wall spotlight LED (monochrome) w/o 10 W Grey
User & Safety Instructions 2605245 Brumberg 60111103 60111103 LED wall spotlight LED (monochrome) w/o 10 W Grey