
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
LED (monochrome)
Bulb cannot be changed
50 W
50 W
4000 K
White
6100 lm
6100 lm
Incl. ballast
120°
I
IP65
Black
Aluminium
(L x W x H) 233.00 x 160.00 x 40.00 mm
n.rel.
Rectangular
80-89
Yes
160.00 mm
40.00 mm
233.00 mm
40 mm
6100 lm
4000 K
4000 K
230 V
not relevant
User & Safety Instructions 3136742 Brumberg 60813184 60813184 LED floodlight 50 W Colours (LEDs): White