
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flush mount light
12 V
1
GX5.3
HV halogen
50 W
50 W
White
Square
Swivelling
68 mm
55 mm
IP20
III
Aluminium
Aluminium
n.rel.
(L x W) 82 mm x 82 mm
Yes
No
82 mm
82 mm
yes
Datasheet 2292120 Brumberg 6525 6525 Flush mount light HV halogen GX5.3 50 W Aluminium
User & Safety Instructions 2292120 Brumberg 6525 6525 Flush mount light HV halogen GX5.3 50 W Aluminium