

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flush mount light
12 V
1
GX5.3
HV halogen
50 W
50 W
White
Square
Swivelling
68 mm
55 mm
IP20
III
Black
Aluminium
n.rel.
(L x W) 82 mm x 82 mm
Yes
No
82 mm
82 mm
Datasheet 2292706 Brumberg 6600 6600 Flush mount light HV halogen GX5.3 50 W Black
User & Safety Instructions 2292706 Brumberg 6600 6600 Flush mount light HV halogen GX5.3 50 W Black