
Technical specifications
- Product type
Floor standing light
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
27 W
27 W
4000 K
- Colour
Neutral white
2392 lm
- Total luminous flux
2392 lm
- Light features
Incl. ballast
IP20
- Protection class
I
- Factory colour
Silver
- Material
Aluminium
Steel
Plastic
- Dim
(L x W) 1165 mm x 80 mm
n.rel.
- Type
Rectangular
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Width
80 mm
- Length
1165 mm
- Light bulb included
Yes
- Power (reading light)
27 W
Documents & Downloads
Datasheet
Datasheet 2757029 Brumberg 77002693 77002693 Floor standing light Built-in LED 27 W LED (monochrome) Silver 1 pc(s)
Datasheet 2757029 Brumberg 77002693 77002693 Floor standing light Built-in LED 27 W LED (monochrome) Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2757029 Brumberg 77002693 77002693 Floor standing light Built-in LED 27 W LED (monochrome) Silver 1 pc(s)



