
Highlights & Details
- Power= 18 W
- Total luminous flux= 2300 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wet room light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
18 W
- Length
580 mm
18 W
- Height
82 mm
- Width
94 mm
4000 K
- Colour
White
2300 lm
- Total luminous flux
2300 lm
- Light features
Suitable for wall mounting
IP65
- Factory colour
Grey
- Material
Plastic
- Dim
(L x W x H) 580 x 94 x 82 mm
n.rel.
- Radiation angle
117°
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Protection class
I
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2609065 Brumberg 78011114 LED wet room light LED (monochrome) Built-in LED 18 W White Grey
User & Safety Instructions
User & Safety Instructions 2609065 Brumberg 78011114 LED wet room light LED (monochrome) Built-in LED 18 W White Grey









