
Highlights & Details
- Power= 18 W
- Total luminous flux= 2300 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wet room light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
18 W
- Length
1190 mm
18 W
- Height
79 mm
- Width
73 mm
4000 K
- Colour
White
2300 lm
- Total luminous flux
2300 lm
- Light features
Suitable for wall mounting
IP65
- Factory colour
Grey
- Material
Plastic
- Dim
(L x W x H) 1190 x 73 x 79 mm
n.rel.
- Radiation angle
114°
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Protection class
I
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2610779 Brumberg 78012114 LED wet room light LED (monochrome) 18 W White Grey
User & Safety Instructions
User & Safety Instructions 2610779 Brumberg 78012114 LED wet room light LED (monochrome) 18 W White Grey









