
Highlights & Details
- Power= 28 W
- Total luminous flux= 3600 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wet room light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
28 W
- Length
1490 mm
28 W
- Height
79 mm
- Width
73 mm
4000 K
- Colour
White
3600 lm
- Total luminous flux
3600 lm
- Light features
Suitable for wall mounting
IP65
- Factory colour
Grey
- Material
Plastic
- Dim
(L x W x H) 1490 x 73 x 79 mm
n.rel.
- Radiation angle
114°
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- Protection class
I
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2597596 Brumberg 78013114 LED wet room light LED (monochrome) 28 W White Grey
User & Safety Instructions
User & Safety Instructions 2597596 Brumberg 78013114 LED wet room light LED (monochrome) 28 W White Grey









